
Technical specifications
- Weight: 48 g
- Supply voltage: 24 V/DC
- Number of slots: 1
- Product type
PLC add-on module
- Type
6AG2193-6BP20-4BB1
- Manufacturer part #
6AG21936BP204BB1
- Height
117 mm
- Length
35 mm
- Width
20 mm
- Dim
(L x W x H) 35 x 20 x 117 mm
- Content
1 pc(s)
- Fitting type (details)
Front Mounting, rack-mounting, rail mounting
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
20
117 mm
35 mm
FALSE
AC/DC
1
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
None
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
AC/DC
Documents & Downloads
Datasheet
Datasheet 1734712 Siemens 6AG21936BP204BB1 6AG2193-6BP20-4BB1 PLC add-on module
User & Safety Instructions
User & Safety Instructions 1734712 Siemens 6AG21936BP204BB1 6AG2193-6BP20-4BB1 PLC add-on module
Description
Label holder for Self-labeling, flat, Frame rounded off at the bottom for labeling plate 16.05 mm x 26.3 mm, for gluing, suitable for operator controls the ext. units for 16:9 PRO devices (Template for Labeling for download available). not suitable for labeling of Emergency stop button










