
Number
Technical specifications
- Type of voltage: DC
- The type of insulation test: DC 707 V (Type Test)
- Number of pins: 16
- Product type
PLC supply module
- Operating voltage
28.8 V DC
- Height
117 mm
- Length
35 mm
- Type
6ES7193-6BP00-0BA0
- Manufacturer part #
6ES71936BP000BA0
- Fitting type (details)
Front Mounting |||| rail mounting rack mounting.
- Series
ET 200
- Weight
0
15
117 mm
35 mm
TRUE
DC
1
TRUE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
DC
Documents & Downloads
Datasheet
Datasheet 1744838 Siemens 6ES7193-6BP00-0BA0 6ES71936BP000BA0 PLC supply module 28.8 V DC
User & Safety Instructions
User & Safety Instructions 1744838 Siemens 6ES7193-6BP00-0BA0 6ES71936BP000BA0 PLC supply module 28.8 V DC







