
Technical specifications
- Power loss: 7.8 W
- Design of the product: 24 x 10/100 Mbit/s RJ45
- Product type
Industrial Ethernet switch
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- 10/100 Mbps ports
24 x
- MAC addresses
2048
- Weight
0.85 kg
- Width
120 mm
- Height
147 mm
- Depth
125 mm
- Type
6GK5124-0BA00-2AC2
- Interfaces
RJ45
IP20
- Operating voltage
31.2 V
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
DIN rail (top hat rail)
120
147 mm
125 mm
0
TRUE
24
0
0
0
0
0
0
0
0
0
TRUE
FALSE
FALSE
IP20
0
0
0
0
0
0
0
Documents & Downloads
Datasheet
Datasheet 1734100 Siemens 6GK51240BA002AC2 6GK5124-0BA00-2AC2 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1734100 Siemens 6GK51240BA002AC2 6GK5124-0BA00-2AC2 Industrial Ethernet switch 10 / 100 MBit/s











