
75 Piece(s)
Sales and shipping:
Number
Total (€ 705.04 / piece)
€
Technical specifications
- Power loss: 8.6 W
- Design of the product: 4 x 10/100 Mbit/s RJ45, 2 x bus adapter interface
- Product type
Industrial Ethernet switch
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- 10/100 Mbps ports
4 x
- Weight
0.25 kg
- Width
100 mm
- Height
117 mm
- Depth
74 mm
- Type
6GK5204-2AA00-2GF2
IP20
- Operating voltage
28.8 V
- Current consumption
0.36 A
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
DIN rail (top hat rail)
100
117 mm
74 mm
0
TRUE
IP20
0
0
0
0
0
Documents & Downloads
Datasheet
Datasheet 1734138 Siemens 6GK52042AA002GF2 6GK5204-2AA00-2GF2 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1734138 Siemens 6GK52042AA002GF2 6GK5204-2AA00-2GF2 Industrial Ethernet switch 10 / 100 MBit/s
Description
SIMATIC WinCC Comfort V15, Engineering software in the TIA Portal floating license software, documentation and License key for download Class A 6 languages: de,en,fr,es,it,zh executable in Windows 7 (64 bit), Windows 10 (64 bit), Windows Server 2012 R2/2016 (64 bit) for configuration of SIMATIC Panels ******************************* E-mail address required for delivery











