
Sales and shipping:
Number
Total (€ 1,461.34 / piece)
€
Highlights & Details
PROFIBUS PCF FO CABLE 250 M
- to
- -Cable
- Factory colour: Violet, Orange, Black
Technical specifications
- Protection class: IP20
- Cable length 250 m
- Product type
FO Cable
- Connection type
Fibreglass
- Fibre type
200/230 µ
- Halogen-free
No
- Factory colour
Violet
Orange
Black
- Content
1 pc(s)
- Cable features
Flame-retardant
- Cable use
FO
- Version
Cable
- Outside Ø
4.7 mm
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- No. of fibres
1
- Tensile strength
200 N
PCF
2
250 m
Purple
ST
ST
IP20
Documents & Downloads
Datasheet
Datasheet 1699454 Siemens 6XV18211BT25 Fibreglass FO Cable Violet, Orange, Black 200/230 µ
Datasheet 1699454 Siemens 6XV18211BT25 Fibreglass FO Cable Violet, Orange, Black 200/230 µ
User & Safety Instructions
User & Safety Instructions 1699454 Siemens 6XV18211BT25 Fibreglass FO Cable Violet, Orange, Black 200/230 µ
Description
PROFIBUS PCF Fiber Optic, with 4 PCF Simplex connectors, Length 250 m










