
Number
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
1050 mm
- Height
800 mm
- Content
1 pc(s)
- Type
8GK1122-3KA42
- Dim
(W x H x D) 1050 x 800 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11223KA42
- Depth
210 mm
Surface mounted (plaster)
I
White
1050
800 mm
210 mm
9016
FALSE
Powder coating
210 mm
20
Optional
210 mm
Steel
None
240
FALSE
IK09
Double
IP44
FALSE
TRUE
TRUE
400 A
0.75 mm
None
8
Other
Documents & Downloads
Datasheet
Datasheet 1735650 Siemens 8GK1122-3KA42 Rail-mount adapter 1050 x 800 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735650 Siemens 8GK1122-3KA42 Rail-mount adapter 1050 x 800 x 210 Steel Grey 1 pc(s)










