
Number
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
1300 mm
- Height
950 mm
- Content
1 pc(s)
- Type
8GK1132-4KA52
- Dim
(W x H x D) 1300 x 950 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11324KA52
- Depth
210 mm
Surface mounted (plaster)
II
White
1300
950 mm
210 mm
9016
FALSE
Powder coating
210 mm
30
Optional
210 mm
Steel
None
360
FALSE
IK09
Double
IP44
FALSE
TRUE
TRUE
400 A
0.75 mm
None
10
Other
Documents & Downloads
Datasheet
Datasheet 1738016 Siemens 8GK1132-4KA52 Rail-mount adapter 1300 x 950 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738016 Siemens 8GK1132-4KA52 Rail-mount adapter 1300 x 950 x 210 Steel Grey 1 pc(s)










