
Number
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
550 mm
- Height
1950 mm
- Content
1 pc(s)
- Type
8GK1322-8KA22
- Dim
(W x H x D) 550 x 1950 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13228KA22
- Depth
210 mm
- Wireless charging
Yes
Other
I
Grey
550
1950 mm
210 mm
7035
FALSE
Powder coating
210 mm
24
Optional
210 mm
Steel
None
288
FALSE
IK09
Single
IP44
FALSE
TRUE
TRUE
630 A
1 mm
None
4
Other
Documents & Downloads
Datasheet
Datasheet 1738583 Siemens 8GK1322-8KA22 Rail-mount adapter 550 x 1950 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738583 Siemens 8GK1322-8KA22 Rail-mount adapter 550 x 1950 x 210 Steel Grey 1 pc(s)










