
Sales and shipping:
Number
Total (€ 113.44 / piece)
€
Technical specifications
- IP31 protection
- Weight: 3,773 kg
- Schutzklasse1 and 2
- Finish: Powder-coated
- Product type
Door panel
- Height
1250 mm
- Width
300 mm
- Dim
(W x H) 300 mm x 1250 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9511-8KK10
- RoHS-compliant
Yes
White
300
Panel door
1250 mm
Steel
IP31
Powder coating
FALSE
FALSE
Other
Documents & Downloads
Datasheet
Datasheet 1700071 Siemens 8GK9511-8KK10 8GK95118KK10 Door panel (W x H) 300 mm x 1250 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700071 Siemens 8GK9511-8KK10 8GK95118KK10 Door panel (W x H) 300 mm x 1250 mm Steel Traffic white 1 pc(s)
Description
ALPHA, door half, Left, IP55, H: 1400 mm, W: 775 mm, RAL 9016, type of protection 1 and 2










