
Sales and shipping:
Number (Package size 10 pc(s))
Total (€ 102.94 / piece)
€
Technical specifications
- Net weight: 1350 g
- Product type
Cover
- Factory colour
Light grey
- Dim
(W x H) 750 mm x 600 mm
- No. of rows
4
- No. of partitions
144
- Content
10 pc(s)
- Material
Plastic
- Width
750 mm
- Height
600 mm
Grey
750
600 mm
4
FALSE
FALSE
Plastic
Other
FALSE
Documents & Downloads
Datasheet
Datasheet 1751720 Siemens 8GK96014KK31 I-SYSTEM COVER PL.W.HINGED C.TWH Cover No. of rows 4 Plastic Light grey 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1751720 Siemens 8GK96014KK31 I-SYSTEM COVER PL.W.HINGED C.TWH Cover No. of rows 4 Plastic Light grey 10 pc(s)
Description
DELTA i-system titanium white Cover plate with spring flap 55x 55 mm for SCHUKO socket outlets










