
Technical specifications
- Protection class: IP40
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
2000 mm
- Width
400 mm
- Dim
(W x H) 400 mm x 2000 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1040-2UT15-2BA2
- RoHS-compliant
Yes
Other
400
Other
2000 mm
Steel
IP40
Powder coating
FALSE
FALSE
Other
Documents & Downloads
Datasheet
Datasheet 1700326 Siemens 8MF1040-2UT15-2BA2 8MF10402UT152BA2 Door (W x H) 400 mm x 2000 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700326 Siemens 8MF1040-2UT15-2BA2 8MF10402UT152BA2 Door (W x H) 400 mm x 2000 mm Steel Light grey 1 pc(s)
Description
SIVACON, door, left, ventilated, IP40, H: 2000 mm, W: 400 mm, RAL 7035, Protection class 1











