
Sales and shipping:
Number
Total (€ 323.53 / piece)
€
Technical specifications
- Protection class IPXX
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
2000 mm
- Width
500 mm
- Dim
(W x H) 500 mm x 2000 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1050-2UT15-3BA2
- RoHS-compliant
Yes
Other
500
Other
2000 mm
Steel
Other
Powder coating
FALSE
FALSE
Other
Documents & Downloads
Datasheet
Datasheet 1734880 Siemens 8MF1050-2UT15-3BA2 8MF10502UT153BA2 Door (W x H) 500 mm x 2000 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1734880 Siemens 8MF1050-2UT15-3BA2 8MF10502UT153BA2 Door (W x H) 500 mm x 2000 mm Steel Light grey 1 pc(s)
Description
SIVACON, door half, left, with ventilation openings, IP40, H: 2000 mm, W: 500 mm, RAL 7035, Protection class 1











