
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mount
Compact for cabinet width 500 mm
566 mm
500 mm
(L x W) 566 mm x 500 mm
300 g
Steel
1 pc(s)
8MF1056-2AS30
Yes
500
Other
Steel
Datasheet 1699492 Siemens 8MF1056-2AS30 Rail mount Steel (L x W) 566 mm x 500 mm 1 pc(s)
User & Safety Instructions 1699492 Siemens 8MF1056-2AS30 Rail mount Steel (L x W) 566 mm x 500 mm 1 pc(s)