
Sales and shipping:
Number
Total (€ 310.08 / piece)
€
Technical specifications
- Protection class: IP40
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
2000 mm
- Width
450 mm
- Dim
(W x H) 450 mm x 2000 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1070-2UT15-2BA2
- RoHS-compliant
Yes
Other
450
Other
2000 mm
Steel
IP40
Powder coating
FALSE
FALSE
Other
Documents & Downloads
Datasheet
Datasheet 1735272 Siemens 8MF1070-2UT15-2BA2 8MF10702UT152BA2 Door (W x H) 450 mm x 2000 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735272 Siemens 8MF1070-2UT15-2BA2 8MF10702UT152BA2 Door (W x H) 450 mm x 2000 mm Steel Light grey 1 pc(s)
Description
SIVACON, door, on the right, ventilated, IP40, H: 2000 mm, W: 450 mm, RAL 7035, Protection class 1











