
Technical specifications
- Design the surface: powder-coated
- Product type
Frame
- Height
1950 mm
- Length
800 mm
- Width
1000 mm
- Dim
(L x W x H) 800 x 1000 x 1950 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1208-2GS40
- RoHS-compliant
Yes
Grey
1000
Other
2200 mm
800 mm
7035
1000 mm
800 mm
Other
2200 mm
Documents & Downloads
Datasheet
Datasheet 1701956 Siemens 8MF1208-2GS40 8MF12082GS40 Frame (L x W x H) 800 x 1000 x 1950 mm Steel Light grey 1 pc(s)
Datasheet 1701956 Siemens 8MF1208-2GS40 8MF12082GS40 Frame (L x W x H) 800 x 1000 x 1950 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701956 Siemens 8MF1208-2GS40 8MF12082GS40 Frame (L x W x H) 800 x 1000 x 1950 mm Steel Light grey 1 pc(s)











