
Sales and shipping:
Number
Total (€ 612.61 / piece)
€
Technical specifications
- Design the surface: powder-coated
- Product type
Frame
- Height
2200 mm
- Length
800 mm
- Width
1200 mm
- Dim
(L x W x H) 800 x 1200 x 2200 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1228-2GS40
- RoHS-compliant
Yes
Grey
1200
Other
2200 mm
800 mm
7035
1200 mm
800 mm
Other
2200 mm
Documents & Downloads
Datasheet
Datasheet 1747825 Siemens 8MF1228-2GS40 8MF12282GS40 Frame (L x W x H) 800 x 1200 x 2200 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747825 Siemens 8MF1228-2GS40 8MF12282GS40 Frame (L x W x H) 800 x 1200 x 2200 mm Steel Light grey 1 pc(s)
Description
SIPLUS S7-1200 SB 1231 1AI RTD -40 ... +60 degree C, startup -25 degree C, with conformal coating BasedOn: 6ES7231-5PA30-0XB0 . SIPLUS S7-1200, analog input, SB 1231RTD, 1 AI RTD, PT 100 and PT1000 SIPLUS S7-1200 Signal board SB 1231, AI 1x16 bit RTD -40 ... +60 °C Startup -25 °C with conformal coating SIMATIC S7-1200 Basic Controller – Flexible thanks to wide variety of communication options If you only have to extend your SIMATIC S7-1200 CPU with a few inputs or outputs, signal boards are a good alternative to signal modules. Signal boards are plugged directly onto the front of the controller (also possible with the CPU 1211C) and are available as digital and analog input, output and hybrid modules. A communications board with an RS 485 interface is also available. Signal boards thus permit subsequent expansion of the configuration without requiring any further space in the control cabinet.











