
Sales and shipping:
Number
Total (€ 298.32 / piece)
€
Technical specifications
- Protection class: IP40
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
2200 mm
- Width
300 mm
- Dim
(W x H) 300 mm x 2200 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1230-2UT15-2BA2
- RoHS-compliant
Yes
Other
300
Other
2200 mm
Steel
IP40
Powder coating
FALSE
FALSE
Other
Documents & Downloads
Datasheet
Datasheet 1748933 Siemens 8MF1230-2UT15-2BA2 8MF12302UT152BA2 Door (W x H) 300 mm x 2200 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748933 Siemens 8MF1230-2UT15-2BA2 8MF12302UT152BA2 Door (W x H) 300 mm x 2200 mm Steel Light grey 1 pc(s)
Description
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP55, H: 2200 mm, W: 1200 mm, T: 500 mm











