
Number
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP55
- Factory colour
Grey
- Width
400 mm
- Height
2200 mm
- Content
1 pc(s)
- Type
8MF1248-3BS5
- Dim
(W x H x D) 400 x 2200 x 800 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF12483BS5
- Depth
800 mm
Grey
400
2200 mm
800 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP55
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
Documents & Downloads
Datasheet
Datasheet 1748572 Siemens 8MF1248-3BS5 Switchboard cabinet 400 x 2200 x 800 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748572 Siemens 8MF1248-3BS5 Switchboard cabinet 400 x 2200 x 800 Steel Grey 1 pc(s)











