
Sales and shipping:
Number
Total (€ 621.01 / piece)
€
Technical specifications
- Finish: Powder-coated
- Product type
Frame
- Height
1800 mm
- Length
1000 mm
- Width
1000 mm
- Dim
(L x W x H) 1000 x 1000 x 1800 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1800-2GS40
- RoHS-compliant
Yes
Grey
1000
Other
1800 mm
1000 mm
7035
1000 mm
1000 mm
Other
1800 mm
Documents & Downloads
Datasheet
Datasheet 1751110 Siemens 8MF1800-2GS40 8MF18002GS40 Frame (L x W x H) 1000 x 1000 x 1800 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751110 Siemens 8MF1800-2GS40 8MF18002GS40 Frame (L x W x H) 1000 x 1000 x 1800 mm Steel Light grey 1 pc(s)
Description
SIVACON, door, right, with cutout for filter fan, with ventilation openings H: 2000 mm, W: 900 mm, RAL 7035, Protection class 1











