
Sales and shipping:
Number
Total (€ 318.49 / piece)
€
Technical specifications
- Protection class IPXX
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
1800 mm
- Width
500 mm
- Dim
(W x H) 500 mm x 1800 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1850-2UT14-3BA2
- RoHS-compliant
Yes
Other
500
Other
1800 mm
Steel
Other
Powder coating
FALSE
FALSE
Other
Documents & Downloads
Datasheet
Datasheet 1737302 Siemens 8MF1850-2UT14-3BA2 8MF18502UT143BA2 Door (W x H) 500 mm x 1800 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1737302 Siemens 8MF1850-2UT14-3BA2 8MF18502UT143BA2 Door (W x H) 500 mm x 1800 mm Steel Light grey 1 pc(s)
Description
SIPLUS ET 200SP CM PTP T1 RAIL -25 ... +55°C T1 with 70°C for 10 min with conformal coating Based on: 6ES7137-6AA00-0BA0 . CM PTP communication module for serial connection RS422, RS485 and RS232, Freeport, 3964 (R), USS, MODBUS RTU Master, Slave, 115200 Kbit/s











