
Number
Technical specifications
- Material
Steel
IP40
- Factory colour
Grey
- Width
600 mm
- Height
1800 mm
- Content
1 pc(s)
- Type
8MF1860-3BR4
- Dim
(W x H x D) 600 x 1800 x 1000 mm
- RoHS-compliant
Yes
- Depth
1000 mm
- Manufacturer part #
8MF18603BR4
Grey
600
1800 mm
1000 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP40
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- Product type
Switchboard cabinet
Documents & Downloads
Datasheet
Datasheet 1737322 Siemens 8MF1860-3BR4 Switchboard cabinet 600 x 1800 x 1000 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1737322 Siemens 8MF1860-3BR4 Switchboard cabinet 600 x 1800 x 1000 Steel Grey 1 pc(s)











