
Number
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP55
- Factory colour
Grey
- Width
600 mm
- Height
1800 mm
- Content
1 pc(s)
- Type
8MF1860-3BS5
- Dim
(W x H x D) 600 x 1800 x 1000 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18603BS5
- Depth
1000 mm
Grey
600
1800 mm
1000 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP55
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
Documents & Downloads
Datasheet
Datasheet 1737325 Siemens 8MF1860-3BS5 Switchboard cabinet 600 x 1800 x 1000 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1737325 Siemens 8MF1860-3BS5 Switchboard cabinet 600 x 1800 x 1000 Steel Grey 1 pc(s)











