
Sales and shipping:
Number
Total (€ 550.42 / piece)
€
Technical specifications
- Design the surface: powder-coated
- Product type
Frame
- Height
1800 mm
- Length
800 mm
- Width
600 mm
- Dim
(L x W x H) 800 x 600 x 1800 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1868-2GS40
- RoHS-compliant
Yes
Grey
600
Other
1800 mm
800 mm
7035
600 mm
800 mm
Other
1800 mm
Documents & Downloads
Datasheet
Datasheet 1743527 Siemens 8MF1868-2GS40 8MF18682GS40 Frame (L x W x H) 800 x 600 x 1800 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743527 Siemens 8MF1868-2GS40 8MF18682GS40 Frame (L x W x H) 800 x 600 x 1800 mm Steel Light grey 1 pc(s)
Description
SIVACON, Control panel Empty enclosure, according to IEC 62208, IP55, H: 1800 mm, W: 600 mm, T: 600 mm











