
Sales and shipping:
Number
Total (€ 310.08 / piece)
€
Technical specifications
- Protection class: IP40Schutzklasse1Finish: Powder-coated
- Product type
Door
- Height
1800 mm
- Width
450 mm
- Dim
(W x H) 450 mm x 1800 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1870-2UT14-2BA2
- RoHS-compliant
Yes
Other
450
Other
1800 mm
Steel
IP40
Powder coating
FALSE
FALSE
Other
Documents & Downloads
Datasheet
Datasheet 1743535 Siemens 8MF1870-2UT14-2BA2 8MF18702UT142BA2 Door (W x H) 450 mm x 1800 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743535 Siemens 8MF1870-2UT14-2BA2 8MF18702UT142BA2 Door (W x H) 450 mm x 1800 mm Steel Light grey 1 pc(s)
Description
SIVACON, Control panel Empty enclosure, according to IEC 62208, with ventilation openings, IP20, H: 2200 mm, W: 400 mm, T: 600 mm











