
Technical specifications
- Design the surface: powder-coated
- Product type
Frame
- Height
1950 mm
- Length
400 mm
- Width
800 mm
- Dim
(L x W x H) 400 x 800 x 1950 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1884-2GS40
- RoHS-compliant
Yes
Grey
800
Other
1800 mm
400 mm
7035
800 mm
400 mm
Other
1800 mm
Documents & Downloads
Datasheet
Datasheet 1748496 Siemens 8MF1884-2GS40 8MF18842GS40 Frame (L x W x H) 400 x 800 x 1950 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748496 Siemens 8MF1884-2GS40 8MF18842GS40 Frame (L x W x H) 400 x 800 x 1950 mm Steel Light grey 1 pc(s)
Description
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP40, H: 1800 mm, W: 600 mm, T: 500 mm











