
Number
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP40
- Factory colour
Grey
- Width
800 mm
- Height
1800 mm
- Content
1 pc(s)
- Type
8MF1886-3BS4
- Dim
(W x H x D) 800 x 1800 x 600 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18863BS4
- Depth
600 mm
Grey
800
1800 mm
600 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP40
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
Documents & Downloads
Datasheet
Datasheet 1749438 Siemens 8MF1886-3BS4 Switchboard cabinet 800 x 1800 x 600 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749438 Siemens 8MF1886-3BS4 Switchboard cabinet 800 x 1800 x 600 Steel Grey 1 pc(s)











