
Technical specifications
- Weight: 13.9 kg
- Product type
Base corners
- Height
200 mm
- Width
850 mm
- Dim
(W x H) 850 mm x 200 mm
- Material
Steel
- Factory colour
Green
- Content
1 pc(s)
- Type
8PQ1020-0BA02
- RoHS-compliant
Yes
850
200 mm
850 mm
FALSE
TRUE
Documents & Downloads
Datasheet
Datasheet 1686888 Siemens 8PQ1020-0BA02 8PQ10200BA02 Base corners (W x H) 850 mm x 200 mm Steel Green 1 pc(s)
Datasheet 1686888 Siemens 8PQ1020-0BA02 8PQ10200BA02 Base corners (W x H) 850 mm x 200 mm Steel Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1686888 Siemens 8PQ1020-0BA02 8PQ10200BA02 Base corners (W x H) 850 mm x 200 mm Steel Green 1 pc(s)








