
Sales and shipping:
Number
Total (€ 595.80 / piece)
€
Technical specifications
- Protection class IP55
- Weight: 27 kg.
- Design the surface: powder-coated
- Product type
Door
- Height
1975 mm
- Width
800 mm
- Dim
(W x H) 800 mm x 1975 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8PQ2197-8BA03
- RoHS-compliant
Yes
Other
800
Other
1975 mm
25 mm
Steel
IP31
Powder coating
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 1686413 Siemens 8PQ2197-8BA03 8PQ21978BA03 Door (W x H) 800 mm x 1975 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1686413 Siemens 8PQ2197-8BA03 8PQ21978BA03 Door (W x H) 800 mm x 1975 mm Steel Light grey 1 pc(s)
Description
SIVACON S4 Top plate Degree of protection IP4X Closed Width 400 mm Depth 400 mm










