
Number
Technical specifications
- Protection class IP55
- Weight: 26.9 kg
- Design the surface: powder-coated
- Product type
Door
- Height
1975 mm
- Width
800 mm
- Dim
(W x H) 800 mm x 1975 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8PQ2197-8BA10
- RoHS-compliant
Yes
800
1975 mm
25 mm
TRUE
FALSE
Documents & Downloads
Datasheet
Datasheet 1685034 Siemens 8PQ2197-8BA10 8PQ21978BA10 Door (W x H) 800 mm x 1975 mm Steel Light grey 1 pc(s)
Datasheet 1685034 Siemens 8PQ2197-8BA10 8PQ21978BA10 Door (W x H) 800 mm x 1975 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1685034 Siemens 8PQ2197-8BA10 8PQ21978BA10 Door (W x H) 800 mm x 1975 mm Steel Light grey 1 pc(s)










