
Siemens 8US12515DT11 Device adapter, busbar center-to-center spacing: 60 mm, In: 25 A, Un AC: 690 V, 600 V, ... Mount 25
EAN:
Part number:
Item no:
Technical specifications
- Net weight: 330 g
- Nominal voltage
690 V
- Product type
Mount
- Dim
(L x W) 260 mm x 45 mm
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Content
1 pc(s)
- Width
45 mm
- Length
260 mm
60 mm
10 mm
45 mm
5 mm
25 A
Documents & Downloads
Datasheet
Datasheet 1749631 Siemens 8US12515DT11 Device adapter, busbar center-to-center spacing: 60 mm, In: 25 A, Un AC: 690 V, 600 V, ... Mount 25
User & Safety Instructions
User & Safety Instructions 1749631 Siemens 8US12515DT11 Device adapter, busbar center-to-center spacing: 60 mm, In: 25 A, Un AC: 690 V, 600 V, ... Mount 25
Description
Device adapter S00, 25A, for 60 mm busbar system, 45x 260 mm long, special lines welded-on AWG 12, 167 mm long spacer enclosed Mounting rail screwed on










