
Sales and shipping:
Number
Total (€ 214.29 / piece)
€
Technical specifications
- Type of illuminant: LED
- Operating voltage 24 V
- Current consumed: 45 A
- External diameter: 75 mm
- Flasher frequency 1 Hz
- Design of the optical signal: flashing light
- Light intensity: 1.88 cd
- Product type
Indicator light
- Type
Including Bulbs
- Factory colour
Yellow
- Connection
Screws
- Length
31 mm
- Width
75 mm
- Height
66 mm
- (Ø)
70 mm
- Dim
(Ø x H) 70 mm x 66 mm
IP65
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
- Type
8WD5320-5BD
- RoHS-compliant
Yes
Built-in
Other
AC/DC
0.045 A
LED
Yellow
IP65
Documents & Downloads
Datasheet
Datasheet 1732582 Siemens 8WD5320-5BD 8WD53205BD Indicator light (Ø x H) 70 mm x 66 mm Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1732582 Siemens 8WD5320-5BD 8WD53205BD Indicator light (Ø x H) 70 mm x 66 mm Yellow 1 pc(s)
Description
Integrated signal lamp, repeated flash light, with integrated LED, yellow, 24 V AC/DC, Diameter 70 mm












