
Number (Package size 3 pc(s))
Technical specifications
- Type of mounting: top-hat rail 35 mm
- Material of the insulating body: thermoplastic
- Ambient temperature: -25 °C to +55 °C
- Number of clamping levels: 1
- Product type
Hybrid feedthrough terminal
- Connection
Plug & Clip
- Cross section (inflexible) (min.)
50 mm²
- Cross section (inflexible) (max.)
150 mm²
- Factory colour
Grey
- Nominal current
309 A
- Nominal current - rounded value
309 A
- Nominal voltage
1500 V
- Stripping length (max.)
40 mm
- Manufacturer part #
8WH60000AS00
- Content
3 pc(s)
- Type
8WH6000-0AS00
- Dim
(L x W x H) 101 x 31 x 116.5 mm
- Width
31 mm
- Height
116.5 mm
- Length
101 mm
- RoHS-compliant
Yes
- Weight
107.5 g
DIN rail (top hat rail) 35 mm
Grey
31
116.5 mm
116.4 mm
1500 V
101 m
V0
31 mm
116.5 mm
FALSE
Push-in clamp connection
Push-in clamp connection
1
2
FALSE
Other
309 A
FALSE
Documents & Downloads
Datasheet
Datasheet 1739790 Siemens 8WH60000AS00 Hybrid feedthrough terminal Plug & Clip Grey 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1739790 Siemens 8WH60000AS00 Hybrid feedthrough terminal Plug & Clip Grey 3 pc(s)










