
Siemens 8WH60000CN07 Terminal 20 mm Jack connector Green, Yellow 10 pc(s)
Number (Package size 10 pc(s))
Highlights & Details
Switch disconnector 3LD3, main switch
- 8WH6000-0CN07
Technical specifications
- Ambient temperature: -25 °C to +55 °C
- Depth: 101 mm
- Material of the insulating body: thermoplastic
- Type of mounting: top-hat rail 35 mm with 15 mm high
- Number of clamping levels: 1
- Connection
Jack connector
- Cross section (flexible) (min.)
10 mm²
- Cross section (flexible) (max.)
50 mm²
- Cross section (inflexible) (min.)
10 mm²
- Cross section (inflexible) (max.)
50 mm²
- Clamp width
20 mm
- Factory colour
Green
Yellow
- Stripping length (max.)
30 mm
- Manufacturer part #
8WH60000CN07
- Content
10 pc(s)
- Type
8WH6000-0CN07
- Dim
(W x H) 20 mm x 105 mm
- Width
20 mm
- Height
105 mm
- RoHS-compliant
Yes
- Weight
157 g
DIN rail (top hat rail) 35 mm
Other
20
101 mm
96.65 mm
V0
20 mm
FALSE
Other
Push-in clamp connection
TRUE
1
2
Other
- Product type
Terminal
Documents & Downloads
Datasheet
Datasheet 1739793 Siemens 8WH60000CN07 Terminal 20 mm Jack connector Green, Yellow 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1739793 Siemens 8WH60000CN07 Terminal 20 mm Jack connector Green, Yellow 10 pc(s)










