
Technical specifications
- Protection class: IP52
- Insulation voltage 690 V/AC
- Mounting type: ceiling/wall
- Operating frequency: 50/60 Hz
- Surge current strength: 90 kA
- Nominal voltage
690 V AC
- Product type
Rail Box
- Compatible with (details)
Distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Cross section
699 mm²
- Dim
(L x W x H) 125 x 167 x 126 mm
- Nominal current
1000 A
- Nominal current - rounded value
1000 A
- Type
Configuration of the power rails: L1, L2, L3, N
- Content
1 pc(s)
- Material
Aluminium
- Width
167 mm
- Height
126 mm
- Length
125 mm
1250 m
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1748129 Siemens BVP:261511 Rail Box Aluminium Light grey 699 mm² 1000 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748129 Siemens BVP:261511 Rail Box Aluminium Light grey 699 mm² 1000 A 690 V AC 1 pc(s)
Description
Standard cabinet 8MF6 HxWxD=1800x 800x 600 Installation: Side-by-side non-ventilated, assembled, welded IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your specifications or developed individually, the modular cabinets support individual creation of added value in control cabinet construction. The basis for the SIVACON 8MF1 modular system is the frame, which is available in 90 different sizes and can be combined with more than 2000 elements. Complete cabinets are available in three designs for standard applications: closed, ventilated and with inspection window. The SIVACON 8MF1 modular cabinets are tested in line with IEC 61439 and other standards for resistance to corrosion, heat resistance, resistance to abnormal heat and fire, lifting, impact testing, casing/sheathing degree of protection, protective conductor connection, proof of power loss transfer. With the SIMARIS therm software, you can easily and precisely dimension the heat dissipation of your control cabinets by entering the ambient air temperature and selecting the relevant devices in the cabinet. Key features of the Siemens SIVACON 8MF1 system cubicles: 1. The SIVACON 8MF1 system cubicles are screw-mounted and offer great stability. 2. Electrolytically zinc-plated and powder-coated enclosures ensure greater resistance to environmental influences such as humidity. 3. Earthquake-resistant and electromagnetically compatible empty control cabinet enclosures are also available. 4. The SIVACON 8MF system cubicles are available in a wide range of special and functional colors and multi-colored as required, with only a minimal increase in delivery time. www.siemens.de/sivacon-8MF. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.





































