
Sales and shipping:
Number
Total (€ 259.66 / piece)
€
Technical specifications
- Pins of the outgoing unit: 5
- Protection class: IP54
- Operating frequency: 50/60 Hz
- Size of the outlet unit: 02
- Nominal voltage
500 V AC
- Product type
Tap-off
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
500 V AC
- Factory colour
Light grey
- Cross section
25 mm²
- Number of pins
3
- Dim
(L x W x H) 331 x 214 x 160 mm
- Nominal current
63 A
- Nominal current - rounded value
63 A
- No. of partitions
8
- Type
Cable entry
- Content
1 pc(s)
- Width
214 mm
- Height
160 mm
- Length
331 mm
Documents & Downloads
Datasheet
Datasheet 1748348 Siemens BVP:262450 BD2-AK02X/S33 Tap-off Light grey 3-pin 25 mm² 63 A 500 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748348 Siemens BVP:262450 BD2-AK02X/S33 Tap-off Light grey 3-pin 25 mm² 63 A 500 V AC 1 pc(s)
Description
BD2-AK02X/S33 TAP-OFF UNIT 63A / 1X 3POLE FUS E SOCKET S33










