
Siemens BVP:611343 PLUG-IN IN-LINE SWITCH DISCONNECTOR Feeder box Copper Light grey 5-pin 65.7 mm² 250 A 690 V AC 1 pc(s
Technical specifications
- Protection class: IP54
- Mounting type: ceiling/wall
- Insulation voltage 690 V/AC
- Operating frequency: 50/60 Hz
- Surge current strength: 32 kA
- Nominal voltage
690 V AC
- Product type
Feeder box
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Cross section
65.7 mm²
- Number of pins
5
- Dim
(L x W x H) 1055 x 440 x 278 mm
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Content
1 pc(s)
- Material
Copper
- Width
440 mm
- Height
278 mm
- Length
1055 mm
Documents & Downloads
Datasheet
Datasheet 1738094 Siemens BVP:611343 PLUG-IN IN-LINE SWITCH DISCONNECTOR Feeder box Copper Light grey 5-pin 65.7 mm² 250 A 690 V AC 1 pc(s
User & Safety Instructions
User & Safety Instructions 1738094 Siemens BVP:611343 PLUG-IN IN-LINE SWITCH DISCONNECTOR Feeder box Copper Light grey 5-pin 65.7 mm² 250 A 690 V AC 1 pc(s










