
Number
Technical specifications
- Design of the product: Without bulbs
- Ambient temperature: -20 °C to +60 °C
- Type of bulb: Bulb/LED
- Product type
Continuous light
- Operating voltage
12 V
- Factory colour
Transparent
- (Ø)
50 mm
- Height
67 mm
IP54
- Dim
(Ø x H) 50 mm x 67 mm
- Width
52 mm
- Material
PC
- Type
8WD4200-1AE
- Weight
50 g
- Type
Bayonet
- Max. temperature
+60 °C
- Min. temperature
-20 °C
Clear
50 mm
Continuous light
Other
AC/DC
Incandescent lamp/LED
IP54
12-230 V
12-230 V
12-230 V
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1703645 Siemens Continuous light 8WD42001AE 8WD4200-1AE 1 pc(s)
Datasheet 1703645 Siemens Continuous light 8WD42001AE 8WD4200-1AE 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1703645 Siemens Continuous light 8WD42001AE 8WD4200-1AE 1 pc(s)














