
5 Piece(s)
Sales and shipping:
Number
Total (€ 37.81 / piece)
€
Only 5 Piece(s) available
Technical specifications
- Design of the product: Without bulbs
- Ambient temperature: -20 °C to +60 °C
- Type of bulb: Bulb/LED
- Product type
Continuous light
- Operating voltage
12 V
- Factory colour
Green
- (Ø)
70 mm
- Height
65.5 mm
IP65
- Dim
(Ø x H) 70 mm x 65.5 mm
- Width
70 mm
- Material
PC
- Type
8WD4400-1AC
- Light intensity
0.67 cd
- Weight
71 g
- Type
Bayonet
- Max. temperature
+60 °C
- Min. temperature
-20 °C
Green
70 mm
Continuous light
Green
AC/DC
Incandescent lamp/LED
IP65
12-230 V
12-230 V
12-230 V
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706973 Siemens Continuous light 8WD44001AC 8WD4400-1AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706973 Siemens Continuous light 8WD44001AC 8WD4400-1AC 1 pc(s)
Description
Connection element, with end cover, black, for floor/angle mounting, with screw terminal,














