
Sales and shipping:
Number
Total (€ 1,550.42 / piece)
€
Technical specifications
- Input voltage
24 V
- Product type
Frequency inverter
- Depth
75 mm
- Height
191 mm
- Width
73 mm
IP20
- Type
6AG1040-1LA01-2AA0
- Dim
(W x H x D) 73 x 191 x 75 mm
- Manufacturer part #
6AG10401LA012AA0
- Weight
950 kg
73
191 mm
75 mm
11
1
FALSE
1
1
0
0
4
1
0
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
IP20
TRUE
FALSE
FALSE
FALSE
2
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 1686950 Siemens Frequency inverter 6AG1040-1LA01-2AA0 24 V
User & Safety Instructions
User & Safety Instructions 1686950 Siemens Frequency inverter 6AG1040-1LA01-2AA0 24 V
Description
Process Historian Option Redundancy for BSC PCK, Runtime software, Single license, License key on USB stick SIMATIC WinCC Option


