
Show alternatives
Sales and shipping:
Number
Total (€ 310.08 / piece)
€
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
0.75 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Frequency range
0 Hz - 550 Hz
- Nominal current
3.1 A
- Depth
165 mm
- Height
196 mm
- Width
73 mm
IP20
- Type
6SL3210-1NE13-1UG1
- Dim
(W x H x D) 73 x 196 x 165 mm
- Manufacturer part #
6SL32101NE131UG1
- Weight
1.7 kg
73
196 mm
165 mm
IP20
FALSE
U converter
3
3
FALSE
FALSE
FALSE
550 Hz
0.75 kW
1.1 kW
10 %
5 %
3.1 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736804 Siemens Frequency inverter 6SL3210-1NE13-1UG1 0.75 kW 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1736804 Siemens Frequency inverter 6SL3210-1NE13-1UG1 0.75 kW 380 V, 480 V
Description
SINAMICS G120 Power Module PM230 unfiltered Degree of protection IP20 380-480 V 3 AC +10/-10% 47-63 Hz Power low overload: 1.1kW at 150% 3s, 110% 57s, 100% 240 s Ambient temperature 0 to +40 °C (LO) 196x 73x 165 (HxWxD), FSA without Control Unit and operating unit released for CU240B/E-2 and CU230P-2 Firmware version V4.4 or higher










