Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
500 V
690 V
Frequency inverter
37.0 kW
550 Hz
0 Hz
0 Hz - 550 Hz
52 A
237 mm
551 mm
275 mm
IP20
6SL3210-1RH25-2UL0
(W x H x D) 275 x 551 x 237 mm
6SL32101RH252UL0
31.6 kg
275
551 mm
237 mm
IP20
FALSE
U converter
3
3
FALSE
FALSE
FALSE
550 Hz
37 kW
45 kW
-10 %
5 %
52 A
yes
User & Safety Instructions 1699992 Siemens Frequency inverter 6SL3210-1RH25-2UL0 37.0 kW 500 V, 690 V