
Number
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
500 V
690 V
- Product type
Frequency inverter
- Output rating (max.)
45.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Frequency range
0 Hz - 550 Hz
- Nominal current
62 A
- Depth
237 mm
- Height
551 mm
- Width
275 mm
IP20
- Type
6SL3210-1RH26-2AL0
- Dim
(W x H x D) 275 x 551 x 237 mm
- Manufacturer part #
6SL32101RH262AL0
- Weight
32.96 kg
275
551 mm
237 mm
IP20
FALSE
U converter
3
3
FALSE
TRUE
FALSE
550 Hz
45 kW
55 kW
-10 %
5 %
62 A
Documents & Downloads
Datasheet
Datasheet 1705529 Siemens Frequency inverter 6SL3210-1RH26-2AL0 45.0 kW 500 V, 690 V
Datasheet 1705529 Siemens Frequency inverter 6SL3210-1RH26-2AL0 45.0 kW 500 V, 690 V
User & Safety Instructions
User & Safety Instructions 1705529 Siemens Frequency inverter 6SL3210-1RH26-2AL0 45.0 kW 500 V, 690 V










