Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
380 V
500 V
Frequency inverter
1.5 kW
650 Hz
0 Hz
0 Hz - 650 Hz
4.1 A
110 mm
210 mm
445 mm
IP65
6SL3525-0PE21-5AA1
(W x H x D) 445 x 210 x 110 mm
6SL35250PE215AA1
5.7 kg
yes
Datasheet 1732073 Siemens Frequency inverter 6SL3525-0PE21-5AA1 1.5 kW 380 V, 500 V
User & Safety Instructions 1732073 Siemens Frequency inverter 6SL3525-0PE21-5AA1 1.5 kW 380 V, 500 V