
Sales and shipping:
Number
Total (€ 113.44 / piece)
€
Technical specifications
- Mounting type: screw fastening
- Execution of the switching function: NC and NO
- Operating power: 10 W
- Operating current: 400 mA
- Product type
Magnetic switch
- Type
3SE6605-1BA02
- Max. operating voltage
100 V
- Operating voltage
100 V (max)
- Switching frequency
5 Hz
- Connector
M8 plug (4-pin)
- Enclosure material
Plastic
IP67
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
48 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 48 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
AC/DC
Plastic
TRUE
-25-70 °C
Connector M8
None
None
Cylinder, screw-thread
15 mm
5 mm
Not flat
TRUE
IP67
Magnet
30 mm
48 mm
Level e
3
Documents & Downloads
Datasheet
Datasheet 1731514 Siemens Magnetic switch 3SE6605-1BA02
User & Safety Instructions
User & Safety Instructions 1731514 Siemens Magnetic switch 3SE6605-1BA02
Description
Analog monitoring relay Fill level monitoring Resistance monitoring from 2 to 200 kohm 0vershoot and undershoot 24 to 240 V AC/DC 50 to 60 Hz DC and AC 2-step or 1-step control Tripping delay 0.5 to 10 s 1 change-over contact screw terminal Successor product for 3UG3501











