
Number
Total (€ 239.50 / piece)
€
Only 4 Piece(s) available
Technical specifications
- Series
Siemens-KNX
- Mounting type
DIN rail
- Width
100.0000 mm
- Height
88.0000 mm
- Depth
42.0000 mm
- Dim
(W x H x D) 100.0000 x 88.0000 x 42.0000 mm
n.rel.
- Hub
Not required, optional for remote access
- Weight
0.1160 kg
DRA (DIN-rail adapter)
TRUE
FALSE
FALSE
2
None
FALSE
FALSE
- Product type
Line coupler
Documents & Downloads
Datasheet
Datasheet 1760541 Siemens Siemens-KNX 5WG11401AB13 Line coupler 5WG1140-1AB13
User & Safety Instructions
User & Safety Instructions 1760541 Siemens Siemens-KNX 5WG11401AB13 Line coupler 5WG1140-1AB13
Description
SIMATIC DP, Electronics module f. ET200S, 2 AO U, 15 mm width, +/-10V 13 bit+sign, 1..5 V 12 bit, Cycle time less than 1 ms with SF LED (group fault)










