
Show alternatives
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
5% = € 0.71
€ 13.57
5
7% = € 0.99
€ 13.29
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€
Technical specifications
- Installation type: flush-mounted
- Product type
Switch product range
- Factory colour
Aluminium
IP20
- Dim
(L x W) 55 mm x 55 mm
- Content
1 pc(s)
- Width
55 mm
- Length
55 mm
- Material
PVC
Flush mounted (plaster)
Central cover plate
Aluminium
TRUE
FALSE
Modular Jack
Other
Bottom
FALSE
Thermoplastic
Without indication field
1
Plastic
Mounting with screw
FALSE
9006
FALSE
FALSE
FALSE
Glossy
IP20
55 mm
55 mm
Documents & Downloads
Datasheet
Datasheet 1753490 Siemens Switch product range Aluminium 5TG2124 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1753490 Siemens Switch product range Aluminium 5TG2124 1 pc(s)
Description
Main miniature circuit breaker (SHU), 1-pole, E35A L2, 230/400 V The miniature circuit breaker is the fuse for short-circuit protection www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.










