
Number
Technical specifications
- Installation type: flush-mounted
- Product type
Switch product range
- Factory colour
Carbon
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 70 mm x 70 mm
- Content
1 pc(s)
- Width
70 mm
- Length
70 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
Other
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
TRUE
2
FALSE
FALSE
TRUE
TRUE
Thermoplastic
FALSE
TRUE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
7016
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
TRUE
FALSE
FALSE
2
45
Documents & Downloads
Datasheet
Datasheet 1728528 Siemens Switch product range Carbon 5UB1926 1 pc(s)
Datasheet 1728528 Siemens Switch product range Carbon 5UB1926 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1728528 Siemens Switch product range Carbon 5UB1926 1 pc(s)










