
Number
Technical specifications
- Installation type: flush-mounted
- Product type
Switch product range
- Factory colour
Orange
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 70 mm x 70 mm
- Content
1 pc(s)
- Width
70 mm
- Length
70 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
Orange
Other
TRUE
1
FALSE
TRUE
Push-in clamp
Other
2
TRUE
FALSE
TRUE
TRUE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
2004
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
Documents & Downloads
Datasheet
Datasheet 1728403 Siemens Switch product range Orange 5UB1914 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1728403 Siemens Switch product range Orange 5UB1914 1 pc(s)










