
Show alternatives
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
5% = € 0.71
€ 13.57
5
7% = € 0.99
€ 13.29
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€
Technical specifications
- Installation type: flush-mounted
- Product type
Switch product range
- Factory colour
Platinum
IP20
- Dim
(L x W) 68 mm x 68 mm
- Content
1 pc(s)
- Width
68 mm
- Length
68 mm
- Material
PVC
Flush mounted (plaster)
Central cover plate
Other
TRUE
FALSE
Cable outlet
Other
Bottom
FALSE
Thermoplastic
Without indication field
1
Plastic
Mounting with screw
FALSE
9007
FALSE
FALSE
FALSE
Glossy
IP20
55 mm
55 mm
Documents & Downloads
Datasheet
Datasheet 1750573 Siemens Switch product range Platinum 5TG13351 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1750573 Siemens Switch product range Platinum 5TG13351 1 pc(s)
Description
DELTA style, platinum metallic Cover plate UAE connection socket 68x 68 mm with Label for Rutenbeck Cat. 3+5+6 BTR-DAT C6, E-DAT/UAE design Telegärtner AMJ45, UMJ45 www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.










