
Number
Total (€ 26.04 / piece)
€
Technical specifications
- Series
Han® 24B
- Features
2x cable exit (lateral)
low type
1x longitudinal brace lock
- Thread size
2 x PG21
- Size
24 B
- Content
1 pc(s)
- Factory colour
Grey
- Cable input
PG21
IP65
- Manufacturer part #
09300241290
- Type
Han® 24B-asg2-LB-21
- Material (details)
Metal
- Type
2 lateral cable outputs, compact shape, 1-longitudinal-locking
- Thread type
2 x PG21
- Connection
-
- Temperature range
-40 - +125 °C
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Product type
Socket enclosure
Documents & Downloads
Datasheet
Datasheet 741483 Socket enclosure Han® 24B-asg2-LB-21 09300241290 HARTING 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741483 Socket enclosure Han® 24B-asg2-LB-21 09300241290 HARTING 1 pc(s)
Description
Socket housing for series 24 B for industrial Applications. Available in metal (Aluminium-Die casting).








